
* Images are for reference only
1840561-2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 1840561-2
- JLCPCB Part #
- C5480775
- Package
- Plugin
- Description
- 0℃~+70℃ 4 Gold Phosphor bronze Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7852
140+
$22.2585
560+
$21.5153
980+
$21.1476
Related Products
Welcome back, may I help you?