
* Images are for reference only
142-1701-401
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 142-1701-401
- JLCPCB Part #
- C6364229
- Package
- -
- Description
- 1 18GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.6503
200+
$25.7966
500+
$24.9341
1000+
$24.5085
Related Products
Welcome back, may I help you?