
* Images are for reference only
133-8433-001
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 133-8433-001
- JLCPCB Part #
- C5479993
- Package
- -
- Description
- 1 6GHz 75Ω Connector MCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2825
200+
$10.4869
500+
$10.1365
1000+
$9.9637
Welcome back, may I help you?