
* Images are for reference only
133-5403-001
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 133-5403-001
- JLCPCB Part #
- C6041118
- Package
- -
- Description
- 1 50Ω 6GHz Connector RP-MCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6088
200+
$9.8201
500+
$9.4910
1000+
$9.3289
Welcome back, may I help you?