
* Images are for reference only
131-8701-216
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 131-8701-216
- JLCPCB Part #
- C5476976
- Package
- -
- Description
- 1 2GHz 75Ω Board Side SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6935
200+
$7.8585
500+
$7.5967
1000+
$7.4666
Welcome back, may I help you?