
* Images are for reference only
0ZCN0110FF2C
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCN0110FF2C
- JLCPCB Part #
- C3761963
- Package
- SMD,5.1x4.1mm
- Description
- -40℃~+85℃ 1.1A 100A 100mΩ 15V 2.2A 400mΩ 500ms SMD,5.1x4.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2340
200+
$0.0906
500+
$0.0874
1000+
$0.0858
Related Products
Welcome back, may I help you?