This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0ZCM0010FF2G

Extended
Manufacturer
Bel Fuse
MFR.Part #
0ZCM0010FF2G
JLCPCB Part #
C3761288
Package
0603
Description
-40℃~+85℃ 100mA 100ms 15V 250mA 40A 500mW 8Ω 900mΩ 0603 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1459

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1073

In-stock Item Pricing

Qty Unit Price
1+ $0.2073
50+ $0.1579
150+ $0.1367
500+ $0.1103

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons