
* Images are for reference only
0ZCM0008FF2G
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCM0008FF2G
- JLCPCB Part #
- C3762480
- Package
- 0603
- Description
- -40℃~+85℃ 100ms 14Ω 15V 2.8Ω 200mA 40A 500mW 80mA 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 404
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
10+
$0.0294
30+
$0.0249
100+
$0.0222
Welcome back, may I help you?