
* Images are for reference only
0ZCK0035FF2G
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCK0035FF2G
- JLCPCB Part #
- C5468856
- Package
- 0805
- Description
- -40℃~+85℃ 1.2Ω 100A 100ms 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1324
50+
$0.1297
150+
$0.1278
500+
$0.1259
Related Products
Welcome back, may I help you?