
* Images are for reference only
0ZCH0150FF2E
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCH0150FF2E
- JLCPCB Part #
- C3761796
- Package
- 1210
- Description
- -40℃~+85℃ 1.5A 100A 110mΩ 3A 40mΩ 500ms 6V 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0876
200+
$0.0339
500+
$0.0328
1000+
$0.0322
Related Products
Welcome back, may I help you?