
* Images are for reference only
0ZCG0300FF2B
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ZCG0300FF2B
- JLCPCB Part #
- C5200802
- Package
- 1812
- Description
- -40℃~+85℃ 100A 12mΩ、12mΩ、12mΩ 1W 3A 40mΩ 4s 5A 6V 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
10+
$0.3420
30+
$0.3035
100+
$0.2537
500+
$0.2312
1000+
$0.2184
Welcome back, may I help you?