
* Images are for reference only
0ADEP9300-RE
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ADEP9300-RE
- JLCPCB Part #
- C3160519
- Package
- Plugin,D6.8xL32.8mm
- Description
- -50℃~+105℃ 20kA、30kA 30A 500V 500V Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1644
200+
$2.3867
500+
$2.3028
1000+
$2.2609
Welcome back, may I help you?