This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0ADBP1250-RE

Extended
Manufacturer
Bel Fuse
MFR.Part #
0ADBP1250-RE
JLCPCB Part #
C3163828
Package
Plugin
Description
-55℃~+125℃ 1.25A 10kA 1kV 1kV Ceramic Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1232
200+ $3.1442
500+ $3.0334
1000+ $2.9787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons