
* Images are for reference only
0685P9200-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0685P9200-01
- JLCPCB Part #
- C3165816
- Package
- 1206
- Description
- -55℃~+125℃ 150A 20A 50V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6331
200+
$0.2459
500+
$0.2362
1000+
$0.2330
Related Products
Welcome back, may I help you?