
* Images are for reference only
0685P2500-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0685P2500-01
- JLCPCB Part #
- C3161657
- Package
- 1206
- Description
- -55℃~+125℃ 2.5A 50A、100A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3893
200+
$0.1507
500+
$0.1454
1000+
$0.1428
Related Products
Welcome back, may I help you?