This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0680L6300-25

Extended
Manufacturer
Bel Fuse
MFR.Part #
0680L6300-25
JLCPCB Part #
C3160719
Package
SMD,6.1x2.5mm
Description
-55℃~+125℃ 125V 125V 50A、100A 6.3A SMD,6.1x2.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0949
200+ $0.4239
500+ $0.4094
1000+ $0.4014
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons