
* Images are for reference only
0680L3500-11
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0680L3500-11
- JLCPCB Part #
- C3166432
- Package
- SMD,6.1x2.5mm
- Description
- -55℃~+125℃ 125V 125V 3.5A 50A、100A SMD,6.1x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1141
200+
$0.4321
500+
$0.4160
1000+
$0.4096
Welcome back, may I help you?