
* Images are for reference only
0678H6300-22
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0678H6300-22
- JLCPCB Part #
- C5469449
- Package
- SMD,9.8x3.1mm
- Description
- -55℃~+125℃ 100A、1kA 6.3A SMD,9.8x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4986
200+
$0.5978
500+
$0.5785
1000+
$0.5688
Welcome back, may I help you?