
* Images are for reference only
BDP7533A-R
Extended
- Manufacturer
- Bardeen Micro.
- MFR.Part #
- BDP7533A-R
- JLCPCB Part #
- C49003062
- Package
- SOT-23
- Description
- -40℃~+85℃ 150mA 3.3V 40V 5uA 65dB@(100Hz) 740mV@(100mA) Fixed Over Temperature Protection、Short Circuit Protection SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2860
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0297
600+
$0.0252
3000+
$0.0224
9000+
$0.0200
21000+
$0.0187
Related Products
Welcome back, may I help you?