
* Images are for reference only
BDH8244
Extended
- Manufacturer
- Bardeen Micro.
- MFR.Part #
- BDH8244
- JLCPCB Part #
- C7464728
- Package
- TO-92S
- Description
- -40℃~+125℃ 11mT 15mT 25mA 3.5mA 4.5V~24V Open Collector Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1230
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1230
In-stock Item Pricing
Qty Unit Price
1+
$0.1057
50+
$0.0836
150+
$0.0726
1000+
$0.0644
2000+
$0.0578
5000+
$0.0544
Related Products
Welcome back, may I help you?