This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BTS4T0342AJ00

Extended
Manufacturer
BZXC
MFR.Part #
BTS4T0342AJ00
JLCPCB Part #
C22396100
Package
SMD-4P,4.5x2.2mm
Description
-30℃~+85℃ 12V 2.2mm 2.6mm 300,000 cycles 4.5mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD-4P,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 121

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0761
50+ $0.0744
150+ $0.0732
500+ $0.0721

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons