This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BTS0E0053BEJ00

Extended
Manufacturer
BZXC
MFR.Part #
BTS0E0053BEJ00
JLCPCB Part #
C19631214
Package
SMD-4P,6.4x6.3mm
Description
100,000 cycles 12V 2.5N 3.5mm 50mA 6.4mm 6.65mm Round Button Surface Mount,Vertical Without Bracket maize-yellow SMD-4P,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 162

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0701
100+ $0.0555
300+ $0.0482
1500+ $0.0426
4500+ $0.0382
10500+ $0.0360

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons