
* Images are for reference only
BTC-TC6ST-50
Extended
- Manufacturer
- BZXC
- MFR.Part #
- BTC-TC6ST-50
- JLCPCB Part #
- C2908196
- Package
- SMD
- Description
- -20℃~+85℃ 1 5,000 cycles 5A 5V 5mm 6P Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
50+
$0.0617
150+
$0.0536
1000+
$0.0474
2000+
$0.0425
5000+
$0.0401
Related Products
Welcome back, may I help you?