
* Images are for reference only
BTC05200-502R-0WHW
Extended
- Manufacturer
- BZXC
- MFR.Part #
- BTC05200-502R-0WHW
- JLCPCB Part #
- C19711122
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 50P 50V Bottom Contact Copper alloy Front insertion and back flip type Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2503
50+
$0.1965
150+
$0.1735
1500+
$0.1448
3000+
$0.1319
4500+
$0.1244
Related Products
Welcome back, may I help you?