
* Images are for reference only
BZX84J-C10,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX84J-C10,115
- JLCPCB Part #
- C550998
- Package
- SOD-323F(SC-90)
- Description
- 1 Independent 10V 10Ω 200nA@7V 550mW 9.4V~10.6V SOD-323F(SC-90) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2412
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2412
In-stock Item Pricing
Qty Unit Price
1+
$0.1025
50+
$0.0824
150+
$0.0724
500+
$0.0648
3000+
$0.0542
6000+
$0.0511
Related Products
Welcome back, may I help you?