
* Images are for reference only
BZX84-A3V3,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX84-A3V3,215
- JLCPCB Part #
- C2908826
- Package
- SOT-23(TO-236AB)
- Description
- 1 Independent 250mW 3.26V~3.34V 3.3V 5uA@1V 95Ω SOT-23(TO-236AB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2127
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2122
In-stock Item Pricing
Qty Unit Price
1+
$0.4310
10+
$0.3393
30+
$0.3007
100+
$0.2509
500+
$0.2300
1000+
$0.2171
Related Products
Welcome back, may I help you?