This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZX585-B5V6,115

Extended
Manufacturer
Nexperia
MFR.Part #
BZX585-B5V6,115
JLCPCB Part #
C426825
Package
SOD-523(SC-79)
Description
-65℃~+150℃ 1 Independent 1uA@2V 300mW 40Ω 5.49V~5.71V 5.6V SOD-523(SC-79) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5200

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5196

In-stock Item Pricing

Qty Unit Price
1+ $0.1238
50+ $0.0977
150+ $0.0848
500+ $0.0750
3000+ $0.0648
6000+ $0.0608

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons