
* Images are for reference only
BZX584C3V6
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX584C3V6
- JLCPCB Part #
- C968199
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 1kΩ 200mW 3.4V~3.8V 3.6V 5uA@1V 90Ω SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7200
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 7200
In-stock Item Pricing
Qty Unit Price
1+
$0.0218
200+
$0.0174
600+
$0.0150
2000+
$0.0135
8000+
$0.0103
16000+
$0.0096
Related Products
Welcome back, may I help you?