
* Images are for reference only
BZX584C3V3
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BZX584C3V3
- JLCPCB Part #
- C19077462
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 150mW 3.1V~3.5V 3.3V 5uA@1V 600Ω 95Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84721
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 84620
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
500+
$0.0165
3000+
$0.0129
6000+
$0.0115
24000+
$0.0103
51000+
$0.0097
Related Products
Welcome back, may I help you?