
* Images are for reference only
BZX55C6V2
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C6V2
- JLCPCB Part #
- C87836
- Package
- DO-35
- Description
- 1 Independent 100nA@2V 10Ω 200Ω 5.8V~6.6V 500mW 6.2V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8095
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8095
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0150
1500+
$0.0128
5000+
$0.0106
25000+
$0.0094
50000+
$0.0088
Related Products
Welcome back, may I help you?