
* Images are for reference only
BZX55C20PF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C20PF-M
- JLCPCB Part #
- C7498004
- Package
- DO-35
- Description
- 1 Independent 18.8V~21.2V 20V 220Ω 500mW 55Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9157
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9153
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0138
1500+
$0.0117
5000+
$0.0104
25000+
$0.0092
50000+
$0.0086
Related Products
Welcome back, may I help you?