
* Images are for reference only
BZW50-22B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BZW50-22B
- JLCPCB Part #
- C3712845
- Package
- R-6
- Description
- 1.177kA@8/20us 1mA 22V 24.4V 51V 5kW 8.5nF TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0673
10+
$3.0012
30+
$2.9561
100+
$2.9110
Related Products
Welcome back, may I help you?