
* Images are for reference only
BZV85-C5V1,113
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZV85-C5V1,113
- JLCPCB Part #
- C2928903
- Package
- DO-41
- Description
- 1 Independent 10Ω 1W 3uA@2V 4.8V~5.4V 5.1V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0421
300+
$0.0365
1000+
$0.0323
5000+
$0.0289
10000+
$0.0271
Related Products
Welcome back, may I help you?