
* Images are for reference only
BZV55C30-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- BZV55C30-MS
- JLCPCB Part #
- C20627168
- Package
- LL-34
- Description
- 1 Independent 100nA 220Ω 28V~32V 30V 500mW 80Ω LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1088
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1088
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
500+
$0.0123
2500+
$0.0103
5000+
$0.0092
25000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?