This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZV55-C13,115

Extended
Manufacturer
Nexperia
MFR.Part #
BZV55-C13,115
JLCPCB Part #
C128821
Package
SOD-80C
Description
-65℃~+200℃ 1 Independent 100nA@8V 10Ω 12.4V~14.1V 13V 400mW SOD-80C Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2445

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 2434

In-stock Item Pricing

Qty Unit Price
1+ $0.1567
50+ $0.1276
150+ $0.1129
500+ $0.1020
2500+ $0.0803
5000+ $0.0759

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons