
* Images are for reference only
WTD01A03BB
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTD01A03BB
- JLCPCB Part #
- C5382994
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 125V 1A 1x3P 3 3.65mm 3P 5.2mm Beige Brass LCP Matte Tin Surface Mount,Vertical SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1137
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1116
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0276
1000+
$0.0232
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?