
* Images are for reference only
WTB02A03BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTB02A03BBL
- JLCPCB Part #
- C53243868
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1A 1mm 1x3P 3 3P 50V Copper alloy LCP Surface Mount,Vertical Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0247
600+
$0.0208
2000+
$0.0186
10000+
$0.0165
20000+
$0.0154
Related Products
Welcome back, may I help you?