
* Images are for reference only
WTB01L03BA
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTB01L03BA
- JLCPCB Part #
- C5120199
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 125V 1A 1mm 1x3P 3 3.05mm 3P 4.45mm Beige Brass LCP Matte Tin Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
200+
$0.0288
600+
$0.0235
2000+
$0.0210
10000+
$0.0185
20000+
$0.0174
Related Products
Welcome back, may I help you?