
* Images are for reference only
BYV32-200-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYV32-200-E3/45
- JLCPCB Part #
- C3007568
- Package
- TO-220-3
- Description
- -65℃~+150℃ 1 Pair Common Cathode 1.15V@20A 10uA 150A 18A 200V 25ns TO-220-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.2783
10+
$1.2526
30+
$1.2349
100+
$1.0693
Related Products
Welcome back, may I help you?