
* Images are for reference only
BM3451UNDC-T28A
Extended
- Manufacturer
- BYD
- MFR.Part #
- BM3451UNDC-T28A
- JLCPCB Part #
- C94597
- Package
- TSSOP-28_4.4x9.7x0.65P
- Description
- -40℃~+85℃ 2.8V 3~5 5V~30V 6uA Protection IC、Balancing IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 TSSOP-28 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2356
10+
$1.0327
30+
$0.9215
100+
$0.7959
500+
$0.7395
1000+
$0.7137
2000+
$0.7056
4000+
$0.7008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?