
* Images are for reference only
WF-ZH1.5-3PWZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-ZH1.5-3PWZ
- JLCPCB Part #
- C53144782
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 3 3P Brass PA66 Right Angle Tin UL94V-0 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 944
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 944
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0110
2000+
$0.0093
5000+
$0.0083
25000+
$0.0075
50000+
$0.0070
Welcome back, may I help you?