
* Images are for reference only
WF-PH2.0-6PZZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PH2.0-6PZZ
- JLCPCB Part #
- C53144750
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1888
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1884
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0120
2000+
$0.0102
4000+
$0.0091
24000+
$0.0081
50000+
$0.0076
Welcome back, may I help you?