
* Images are for reference only
WF-PA2.0-6PF1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PA2.0-6PF1
- JLCPCB Part #
- C53144805
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 250V 2mm 3A 6 6P Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 695
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0819
150+
$0.0713
700+
$0.0635
2800+
$0.0572
4900+
$0.0540
Related Products
Welcome back, may I help you?