
* Images are for reference only
WF-PA2.0-6PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PA2.0-6PE1
- JLCPCB Part #
- C53144810
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x7P 250V 2mm 3A 6 6P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.0917
150+
$0.0799
500+
$0.0710
2500+
$0.0639
5000+
$0.0604
Related Products
Welcome back, may I help you?