
* Images are for reference only
WF-PA2.0-3PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PA2.0-3PE1
- JLCPCB Part #
- C53144807
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2mm 3 3A 3P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
50+
$0.0728
150+
$0.0634
500+
$0.0565
2500+
$0.0509
5000+
$0.0480
Related Products
Welcome back, may I help you?