
* Images are for reference only
WF-NH1.0-6PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-NH1.0-6PE1
- JLCPCB Part #
- C53144840
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x6P 50V 6 6P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
50+
$0.0593
150+
$0.0514
1000+
$0.0453
2000+
$0.0406
5000+
$0.0382
Related Products
Welcome back, may I help you?