
* Images are for reference only
WF-NH1.0-5PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-NH1.0-5PE1
- JLCPCB Part #
- C53144839
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x5P 5 50V 5P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.0696
100+
$0.0548
300+
$0.0474
1000+
$0.0420
5000+
$0.0376
10000+
$0.0354
Related Products
Welcome back, may I help you?