
* Images are for reference only
WF-NH1.0-2PF1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-NH1.0-2PF1
- JLCPCB Part #
- C53144831
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 50V Copper alloy PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
100+
$0.0318
300+
$0.0274
2000+
$0.0242
4000+
$0.0218
10000+
$0.0205
Related Products
Welcome back, may I help you?