
* Images are for reference only
WF-NH1.0-2PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-NH1.0-2PE1
- JLCPCB Part #
- C53144836
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x2P 2 2P 50V Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0520
100+
$0.0409
300+
$0.0355
1000+
$0.0313
5000+
$0.0281
10000+
$0.0265
Related Products
Welcome back, may I help you?