
* Images are for reference only
WF-1A200A5P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A200A5P-Y
- JLCPCB Part #
- C23397273
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 2A 2mm 5 5P Brass PH Through Hole Tin Yellow Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1575
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1573
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
200+
$0.0204
600+
$0.0172
2000+
$0.0153
10000+
$0.0136
20000+
$0.0127
Related Products
Welcome back, may I help you?